1.25 x 0.25 Inch Fuse 1A 250 Volt Fast Acting 2-Pin

You may also like:
323002 323002
FUSE 3A-R FUSE 3A-R
AGC-2-R-VP AGC-2-R-VP
FUSE 5A-R FUSE 5A-R
FUSE 10A FUSE 10A
MFA1-4 MFA1-4

$0.35 ea

717 ship on Nov. 14


  • Jameco Part no.: 10373
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: AGC-1-R-VP
  • Jameco Catalog
# of units Price
1+ $0.35
10+ $0.29
100+ $0.25
500+ $0.22

Request a Large Quantity Quote

1.25" x 0.25" Fuse 1A 250 Volt Fast Acting 2-Pin

Specifications

  • AGC/3AG
  • 1-¼" x ¼ (1.25" x 0.25")


Report a problem
Suggest a product
Specification Value
FamilyAGC
Blow characteristicFast Acting
Rated Breaking Capacity (A)1
Rated AC Voltage (URac) (V)250
Fuse MaterialGlass
Body Diameter (inch)0.25
Body Length (inch)1.25
TypeFerrule


Report a problem
Suggest a product