Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED PCB Mount Red Diffused 5mm (T-1 3/4) 697nm 6.5mcd

You may also like:
LTL-514-11 LTL-514-11
LT641G1HR-H206 LT641G1HR-H206
550-3006 550-3006
MV64539.MP7 MV64539.MP7
LTL-30EFJNFH52 LTL-30EFJNFH52
551-3107 551-3107
550-1206 550-1206

$0.25 ea

19,683 ship on Mar. 31
More Available – 5 weeks


  • Jameco Part no.: 104248
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LA93B/H-1
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.21
100+ $0.19
500+ $0.15

Request a Large Quantity Quote

LED Uni-Color Red 697nm 2-Pin

Specifications

  • Emitting color: Red
  • Lens Feature: Colored diffused
  • LED size: 4.75mmx4.75mmx3.2mm
  • Typical forward voltage: 2.6V max
  • Typical brightness: 6.5mcd
  • Wavelength: 697nm
  • Viewing angle: 46°


Report a problem
Suggest a product
Specification Value
LED Display TypePCB Mount
ColorRed
Lens TypeDiffused
Package5mm, T-1 3/4
Wavelength697 nm
Luminous Intensity - Iv (mcd)6.5
Viewing Angle (deg)46
Forward Voltage - Vf (Typ.)2.6
Forward Current - If (Typ.)15 mA
Height (mm)6
Mounting0 .1"
Pin Count2


Report a problem
Suggest a product