Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Green Diffused 5mm (T-1 3/4) 565nm 28mcd 64VA

You may also like:
550-1306 550-1306
LT641G1HR-H206 LT641G1HR-H206
LA93B/H-1 LA93B/H-1
550-3006 550-3006
LTL-30EFJNFH52 LTL-30EFJNFH52
551-3107 551-3107
550-1206 550-1206

$0.45 ea

3,859 ship on Apr. 2
More Available – 5 weeks


  • Electronics Parts Locator
# of units Price
1+ $0.45
10+ $0.35
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

Diffused Lens Green LED 565nm T1-3/4 Through Hole

Specifications

  • LED Color: Green
  • Lens Appearance: Green diffused
  • Max Forward Voltage: 2.2V
  • Forward Current: 20mA
  • 28mcd @ 20mA
  • Short Leads
  • 65 degree viewing angle


Report a problem
Suggest a product
Specification Value
LED Display TypePCB Mount
ColorGreen
Lens TypeDiffused
Package5mm, T-1 3/4 RA
Wavelength565 nm
Luminous Intensity - Iv (mcd)28
Viewing Angle (deg)65
Forward Voltage - Vf (Typ.)2.2
Forward Current - If (Typ.)20 mA
Height (mm)6.22
Mounting0 .1"
Pin Count2


Report a problem
Suggest a product