Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to AC Wall Adapter Transformer 12 Volt AC @ 1000mA Black Straight 3.5mm Male Plug

You may also like:
ADU160100Z5401 ADU160100Z5401
ACU120050R ACU120050R
ACU120100 ACU120100
ADU240100D5531 ADU240100D5531
ADU240050 ADU240050
ADU180100 ADU180100

$10.95 ea

792 ship on Jul. 10
More Available – 13 weeks


  • Jameco Part no.: 10428
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: ACU120100Z9121
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

12VAC, 1000mA OUTPUT AC-AC WALL ADAPTER

Output Connector Type: Male 3.5mm straight plug


Features:
  • Input Voltage: 120VAC @ 60Hz
  • Output Rating: 12VAC @ 1000mA
  • Size: 2.6"H x 2.4"W x 2.0"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 0.6 lbs.
  • Agency Approvals: UL/CUL


For more 12 Volt power supplies.



Report a problem
Suggest a product
Specification Value
Rated Voltage (VAC)12
Output Current (A)1
Power Rating (VA)12
Input Voltage (VAC)120
Primary Frequency50-60Hz
Output Connector Type3.5mm Male Plug
Output Connector Diameters3.5mm
Primary Side ConnectionNEMA15-P
Secondary Side Connection3.5mm Plug
Output Cord Length (feet)6
Agency ApprovalsUL, CUL
Length (inch)2.6
Width (inch)2.4
Height (inch)2.0
ColorBlack
Weight (lbs.)0.6


Report a problem
Suggest a product