# of units | Price |
---|---|
1+ | $0.29 |
10+ | $0.25 |
100+ | $0.19 |
500+ | $0.17 |
1000+ | $0.14 |
Specification | Value |
---|---|
Gender | Female |
Gender | Plug |
Number of Contacts | 6 |
Number of Contacts | 6 |
Number of Rows | 1 |
Number of Rows | 1 |
Maximum Current Rating (A) | 5 |
Maximum Voltage Rating | 250VAC/250VDC |
Housing Material | Nylon 66 |
Body Orientation | Straight |
Type | Housing |
Housing Color | Natural/White |
Family | 7900F |
Housing Material | Nylon 66 |
Maximum Current Rating | 5A |
Body Orientation | Straight |
Maximum Voltage Rating | 250VDC|250VAC |
Terminal Pitch (mm) | 3.96 |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | 120°C |
Mounting | Cable Mount |
Pitch | 3.96mm |
Product Depth | 16.1mm |
Product Length | 24.46mm |
Product Type | Connector Discrete Wire Housing |