# of units | Price |
---|---|
1+ | $8.95 |
10+ | $7.95 |
50+ | $6.95 |
100+ | $5.95 |
Specification | Value |
---|---|
Product Type | Protoboard |
Plating | Epoxy Glass |
Centers (in.) | 0.1 |
No. Of Holes | 637 |
Size L x W (ins.) | 3.4 x 2.4 |
Hole Diameter (ins.) | 0.038 |
Thickness (in.) | 0.0625 |
No. of Mounting Holes x Dia. (in.) | 2 x 0.140 |
Sides | Single |
Circuit Pattern | Power/Ground Perimeter Bus w/ Pad Per Hole |
Power / Ground Busses | 4 |