Prototype Builder 3.1" X5.5" PCB Epoxy Glass 0.062" Thick 0.1" Hole Spacing 0.08" Pad Size

You may also like:
PCB-586-R PCB-586-R
PB-456 PB-456
PCB-594 PCB-594
#84P44WE #84P44WE
PB-1135 PB-1135

$5.49 ea

46 ship on Sep. 24


  • Jameco Part no.: 105153
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 2851PCB-R
# of units Price
1+ $5.49
10+ $4.95
50+ $4.49
100+ $3.95

Request a Large Quantity Quote

General-Purpose Prototyping Board

Prototyping boards with punched holes are convenient, economical tools for assembling circuit components as well as cost-effective alternatives to custom designs.

Features:
  • Board Thickness: 0.062"
  • Hole Spacing: 0.10"
  • Pad size: 0.08"
  • PCB Material: Epoxy Glass
  • Size (W" x L"): 3.10 x 5.50
  • Circuit Pattern: Power/Ground perimeter bus with pad per hole
  • Hole Pads: Single-sided
  • Number of Holes x Diagonal: 1450 x 0.035"
  • Power/Ground Buses: 7
  • Number of Mounting Holes x Diagonal: 4 x 0.140"
  • Weight: 0.07 lbs. (1.12 oz.)
  • Fits Enclosure: 18893


Report a problem
Suggest a product
Specification Value
Product TypePROTOBOARD
Thickness (mm)1.6
Size L x W (ins.)5.5 x 3.1
Hole Diameter (ins.)0.035
Centers (in.)0.1
No. Of Holes1450
Power / Ground Busses7
Circuit PatternPower/Ground Perimeter Bus w/ Pad Per Hole
No. of Mounting Holes x Dia. (in.)4 x 0.140
Connector I/O or Edge0


Report a problem
Suggest a product