The product is not available for purchase. Please check the replacement and/or substitute products listed below.
Specification | Value |
---|---|
Product Type | Protoboard |
Plating | Epoxy Glass |
Centers (in.) | 0.1 |
No. Of Holes | 2225 |
Size L x W (ins.) | 7 x 3.6 |
Hole Diameter (ins.) | 0.035 |
Thickness (in.) | 0.0625 |
No. of Mounting Holes x Dia. (in.) | 4 x 0.140 |
Sides | Single |
Circuit Pattern | Pad Per Hole |
Power / Ground Busses | 4 |