Power Transformer 9W [email protected] 115/230VAC Wire Leads

You may also like:
112512.-R 112512.-R
Jameco Reliapro
PT-2866-R PT-2866-R
Jameco Reliapro
P-8662-R P-8662-R
Jameco Reliapro
29225-R 29225-R
Jameco Reliapro
P-8658 P-8658
Jameco Reliapro
102111-R 102111-R
Jameco Reliapro

$10.95 ea

64 In Stock
More Available – 14 weeks


  • Jameco Part no.: 105524
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: TR4820-91-R
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95

Request a Large Quantity Quote

9VA Power Transformer

Power transformers have both single and dual voltage inputs and center-tapped outputs. This makes them the perfect choice for power supply design or for use in transformer, rectifier and filter circuits.

Features

  • Primary Voltage: 115/230VAC @ 50-60Hz
  • Primary Wire Color Code: Black, White (Center tap), Red
  • Secondary Voltage: 9V @ 1A
  • Secondary Wire Color Code: Blue, Black (Center tap), Blue
  • Power Rating: 9VA
  • Size: 1.82"L x 2.43"W x 1.67"H
  • Pin 5 is a 6V tap
  • Weight: 0.7 lbs.
Transformer Wiring Diagram

Report a problem
Suggest a product
Specification Value
Primary Side Voltage120 VAC
Primary Frequency50 Hz to 60 Hz
Secondary Side Voltage9 V CT
Power Rating9 VA
Current Rating1 A
Termination StyleWires
Length45.72 mm
Width60.96 mm
Height43.18 mm
Mounting StyleChassis
Center TapYes
Product TypePower Transformer
Number of Outputs1


Report a problem
Suggest a product