Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Keylock Switch SPST Off-On Round 4 Amp @ 125 VAC Fast-On Terminal

You may also like:
IG-406D-2341 IG-406D-2341
S126-2 S126-2
H10113-2F-205NQ H10113-2F-205NQ
2SWK231AL101 2SWK231AL101
SK14DG13 SK14DG13
Slashed Prices - Limited Quantity

$5.95 ea

3 ship on Feb. 17


  • Jameco Part no.: 105832
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: IG-406-2001,2007,2024
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $5.95
10+ $5.39
100+ $4.79

Request a Large Quantity Quote

Round Keylock Switch

Used in computer locking and other security systems

Specifications

  • Manufacturer: Jameco ValuePro
  • Manufacture#: IG-406-2001, 2007, 2024
  • Voltage/Current Ratings: 125VAC/4A, 250VAC/2A.
  • Turn: 90°, 2-Position key removal
  • Number of Flats: 2
  • Diameter x Length: 0.65" x 1.50"
  • Mounting hole: 0.75 inches
  • 0.25" quick connect terminal
  • Includes: Lock switch, 2 keys, nut and washer
  • All keys are different

Compatible Products



Report a problem
Suggest a product
Specification Value
Removal Position2
Contact FormSPST
No. of Flats2
Size (Diameter x Depth) (inch).65 x 1.50
Terminal Type0.25" Quick Connect
Contact Rating[email protected]


Report a problem
Suggest a product