24 AWG Green/White Stranded Twisted Pair Hook-Up Wire 100 Feet

You may also like:
BX13-68251-GW BX13-68251-GW
Jameco Valuepro
9313-0 9313-0
Jameco Valuepro
JMS9313-01G JMS9313-01G
Jameco Valuepro
9313-2 9313-2
Jameco Valuepro
818-0 818-0
Jameco Valuepro
818-2* 818-2*
Jameco Valuepro
GOLDSUN 224BW/C-R GOLDSUN 224BW/C-R
Jameco Valuepro

$11.95 ea

10 In Stock
180 ship on Jan. 14


  • Jameco Part no.: 105912
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: BX13-68251-GW
  • HTS code: 8544493080
  • Electronics Parts Locator
# of units Price
1+ $11.95
5+ $10.95
25+ $9.95

Request a Large Quantity Quote

Twisted Paired Cable - 24 AWG, Green/White

Features

  • 2 conductor, individually insulated
  • Color: Green/White
  • 100 ft. reel
  • PVC insulation
  • Stranded tinned wire (7x32)
  • Reduced EMI
  • Up to 80°C
  • 300V max.

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeHook-up Wire
    Wire Gauge (AWG)24
    Number of Conductors2
    Conductor Strand24 x 2
    ColorGreen/White
    Length100 ft.
    Insulation TypePVC
    Voltage Rating300 V
    PackageReel


    Report a problem
    Suggest a product