LED IR Emitter Infrared White Non Diffused 5mm (T-1 3/4) 940nm 8mW

You may also like:
LED-5mmIR LED-5mmIR
TSAL6100 TSAL6100
LIR2043 LIR2043
UT1883-81-880-R UT1883-81-880-R
L-34F3CS L-34F3CS
TSHA4400 TSHA4400
LED-5mmIR LED-5mmIR

$0.35 ea

9,852 ship on Nov. 30
More Available – 13 weeks


  • Jameco Part no.: 106526
  • Manufacturer: Ligitek
  • Manufacturer no.: LVIR3333
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.19
100+ $0.15
500+ $0.12

Request a Large Quantity Quote

T1-3/4 Plastic Infrared Emitter Diode

Features:

  • Size: 5mm diameter
  • Forward voltage: 1.2V
  • Forward current: 20mA
  • Wavelength: 940nm
  • Power dissipation: 8mW
  • Use with: (Recommended: Detector/Receiver, p/n: 2129385)


Report a problem
Suggest a product
Specification Value
TypeIR Emitter
ColorInfraRed
Lens TypeWhite Non Diffused
Package5mm, T-1 3/4
Wavelength940 nm
Viewing Angle (deg)20
Forward Voltage - Vf (Typ.)1.2
Forward Current - If (Typ.)20 mA
Height (mm)8.6
Mounting0.1"
Pin Count2


Report a problem
Suggest a product