LED Orange Diffused 5mm (T-1 3/4) 635nm 24mcd 36VA

You may also like:
UT1871-81-M1-R UT1871-81-M1-R
LG3330 LG3330
LY3330 LY3330
LTL-307E-002A LTL-307E-002A
MCDL-5013GD MCDL-5013GD
LTL-4233 LTL-4233

$0.12 ea

3,003 ship on Apr. 13
More Available – 10 days


  • Jameco Part no.: 107393
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LE3330
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
10+ $0.12
100+ $0.10
500+ $0.08

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

5mm Diffused Orange LED

Specifications

  • Emitting color: Orange
  • Lens Feature: Diffused
  • LED size: T1-3/4 (5 mm)
  • LED diameter: 0.197" (5mm)
  • LED height: 0.3"
  • Lead length: 1.02"
  • Lead spacing: 0.1"
  • Typical forward voltage: 2.3V
  • Typical brightness: 24 mcd
  • Wavelength: 635 nm
  • Viewing angle: 36°


Report a problem
Suggest a product
Specification Value
PackageT-1 3/4 (5mm)
ColorOrange
Luminous Intensity24 mcd
Lens TypeDiffused
Viewing Angle36°
Typical Forward Voltage2.6 V
Typical Forward Current30 mA
Peak Wavelength635 nm
Height8.6mm
Lead Pitch0.1"
Pins2
LED Display TypeStandard


Report a problem
Suggest a product