Connector Unshrouded Header Male 2 Position 2.54mm Solder Straight Th

$0.25 ea

7,254 ship on Apr. 23


  • Part no.: 108338
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7000-1X2SG-R
  • RoHS Compliant
# of units Price
1+ $0.25
10+ $0.19
100+ $0.15
1000+ $0.12
2500+ $0.09

Request a Large Quantity Quote

2-PIN HEADER


Features:
  • Unshrouded header
  • Male-type, 2-position
  • Solder straight-through
  • Contact: Brass
  • Contact plating: Gold
  • Current rating: 3A
  • Size: 0.23" x 0.10" x 0.12"


Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts2
Contact MaterialBrass
Contact PlatingGold Over Nickel
Housing MaterialPolybutylene Terephthalate
Body OrientationStraight
TypeUnshrouded Header
Family7000
Number of Rows1
Maximum Current Rating3A
Minimum Operating Temperature-45°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth2.5mm
Product Height8.5mm
Product Length5.08mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product