3.5 Digit LCD Digital Panel Meter

You may also like:
DFR0130-B DFR0130-B
DFRobot
CX102B CX102B
Jameco Benchpro
PMLCDL PMLCDL
Velleman
DFR0244-B DFR0244-B
DFRobot
DFR0245-R DFR0245-R
DFRobot
VM147 VM147
Velleman

$8.95 ea

2 In Stock
20 ship on Jan. 7


  • Jameco Part no.: 108388
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: PM428
  • HTS code: 9030201500
  • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $7.95
25+ $6.95

Request a Large Quantity Quote

3.5 Digit LCD Digital Panel Meter

Features

  • Single 9V DC operation
  • Decimal point selectable
  • 0.51 inches (13mm) LCD figure height
  • Max. panel thickness: 0.165" (4.19mm)
  • Automatic Polarity Indication
  • Guaranteed zero reading for 0 volt input
  • Also available, 6-value precision resistor set P/N 2076121 (not included)
Note: Cannot be used with common ground

Applications

  • Voltmeter
  • Current Meter
  • Thermometer
  • Capacitance Meter
  • dB Meter
  • Watt Meter
  • Other Industrial & Domestic Uses


Report a problem
Suggest a product
Specification Value
Display TypeLCD
Number of Digits3.5
Input200mV FS
Operating Supply Voltage8-12 VDC
Decimal PointSelectable
Figure Height0.51"
Dimensions2.68" x 1.73"
Max Panel Thickness0.165"


Report a problem
Suggest a product