Connector Power Male 4 Position 5.08mm Solder Vertical Mount Through Hole 4 Terminal 1 Port

You may also like:
CH398-04 CH398-04
Jameco Valuepro
1-480319-0 1-480319-0
TE Connectivity
JS-1114-04H-R JS-1114-04H-R
Jameco Valuepro
CW390R-04 CW390R-04
Jameco Valuepro
1-480318-0 1-480318-0
TE Connectivity
1-770170-1 1-770170-1
TE Connectivity

$0.55 ea

225 In Stock
More Available – 14 weeks


  • Jameco Part no.: 109146
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: JS-1114-04WS-R
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.55
10+ $0.49
100+ $0.39
500+ $0.35

Request a Large Quantity Quote

4-Terminal 5.08mm Power Connector

Features

  • Orientation: Vertical Mount
  • Current: 5A
  • Voltage: 250V


Report a problem
Suggest a product
Specification Value
Contact GenderMale Pin
Number of Rows1
Number of Contacts4
MountingThrough Hole
Length3.5 mm
Depth23.8 mm
Minimum Operating Temperature-25°C
Maximum Operating Temperature105°C
Body OrientationStraight
Housing ColorNatural
Housing MaterialNylon 6/6
Current Rating5 A
Voltage Rating250 VAC
Maximum Contact ResistanceN/A
Contact PlatingTin
Contact MaterialBrass


Report a problem
Suggest a product