9V Battery Snap with 6 Inch 26 AWG Wires

You may also like:
A104-R A104-R
Jameco Reliapro
G/S(A-102)-R G/S(A-102)-R
Jameco Reliapro
BH-9V-A-R BH-9V-A-R
Jameco Reliapro
SBS-IR-1-R SBS-IR-1-R
Jameco Reliapro
BAT-SNAP-4 BAT-SNAP-4
Jameco Reliapro
SBH-9VAS SBH-9VAS
Jameco Reliapro
660279 660279
Jameco Reliapro
1X9V-2.1 1X9V-2.1
Jameco Reliapro

$0.59 ea

35,415 In Stock
More Available – 20 weeks


  • Jameco Part no.: 109154
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: BC6-R
  • HTS code: 3924905500
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39
500+ $0.35
1000+ $0.29

Request a Large Quantity Quote

9V Battery Snap with 6" Leads

Features

  • Number of cells: Holds (1) 9 Volt battery
  • Connector: 6" wires stripped and tinned, snaps, 26 awg
  • Size: 1.0"L x 0.50"W
  • Terminal orientation: I type

Other 9V Holder/Connection Options



Report a problem
Suggest a product
Specification Value
Cell Size9V
Number of Cells1
SidesSingle
Connector TypeWires, 6"
Product TypeBattery Holder (open)
Length1 in.
Width0.54 in.
Height0.24 in.
Additional FeatureI-Type


Report a problem
Suggest a product