MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
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
Circuit Protection
Fuses, Holders & Clips
1.25"x0.25" In-Line Fuseholder 22AWG 3" Wires
View larger image
Jameco Part no.:
109322
Manufacturer:
Jameco Valuepro
Manufacturer p/n:
JEF-702B-R
HTS code:
8536695050
Data Sheet (current)
[417 KB ]
You may also like:
GFS703-R
Jameco Valuepro
03420012HX040
Eaton
0031.3503
Schurter
LPX-01B-6R
Optifuse
GFS603-R
Jameco Valuepro
2203-R
Jameco Valuepro
G/S GFS703-R
Jameco Valuepro
$0.79
ea
1,569 In Stock
More Available – 14 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$0.79
10+
$0.75
100+
$0.69
500+
$0.65
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
109322
Manufacturer:
Jameco Valuepro
Manufacturer no.:
JEF-702B-R
HTS code:
8536695050
Data Sheet (current)
[417 KB ]
Web Exclusive
# of units
Price
1+
$0.79
10+
$0.75
100+
$0.69
500+
$0.65
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
22AWG 1.25"x0.25" In-Line Fuse Holder
Features
Wire Length: 3in
Body Length: 2.4in
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Mounting
In Line
Fuse Type
1/4" x 1-1/4"
Number of Fuses
1
Current Rating
15 A
Voltage Rating
125 VAC, 32 VDC
Termination
22 AWG Wires
Report a problem
Suggest a product
Back to top
Related Products
View related products
Substitute Products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
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
NEW PRODUCTS
CLEARANCE - Additional Savings
×
1.25"x0.25" In-Line Fuseholder 22AWG 3" Wires
Image is representative only