Specification | Value |
---|---|
Product Type | Phototransistor |
Package | 5mm, T-1 3/4 |
Polarity | NPN |
Maximum Collector Emitter Voltage | 6V |
Maximum Emitter Collector Voltage | 1.5V |
Peak Wavelength | 570 nm |
Lens Type | Water Clear |
Half Intensity Angle Degrees | 20 |
Maximum Collector Current | 20 mA |
Maximum Dark Current | 50 nA |
Power Dissipation | 100 mW |
Mounting | .1"LS |
Pins | 2 |