Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Bi-Color Green and Red White Diffused 5mm (T-1 3/4) 2.5mcd

You may also like:
LHG2062 LHG2062
LHG2062B LHG2062B
MCDL-5013RBGC-C-9 MCDL-5013RBGC-C-9"
MCDL-5013RBGC-C-15 MCDL-5013RBGC-C-15"
GDG-5MMSURCSYGC GDG-5MMSURCSYGC
RGB LED CA-10 RGB LED CA-10
Clearance

$0.25 ea

1,090 ship on Apr. 6


  • Jameco Part no.: 1109260
  • Manufacturer: Vishay
  • Manufacturer no.: TLUV5300
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.10
100+ $0.07
500+ $0.05

Request a Large Quantity Quote

Green/Red 3-pin Common Cathode LED

Specifications

  • Emitting color: Green/Red
  • Lens Feature: Colorless Diffuesed
  • LED size: 5.75mm x 8.6mm x 5.75mm
  • LED diameter: 5mm
  • Common cathode
  • LED height: 7.6mm
  • Typical forward voltage: 3V
  • Typical brightness: 2.5mcd
  • Wavelength: 545nm/630nm


Report a problem
Suggest a product
Specification Value
Package5mm, T-1 3/4
ColorGreen/Red
Luminous Intensity - Iv (mcd)2.5
Lens TypeWhite Diffused
Viewing Angle (deg)60
Forward Voltage - Vf (Typ.)3
Forward Current - If (Typ.)30 mA
Wavelength545 nm, 630 nm
Height (mm)8.6
Lead Pitch0.1"
Pin Count2
LED Display TypeBi-Color


Report a problem
Suggest a product