LED IR Emitter Infrared Blue Grey 5mm (T-1 3/4) 940nm 210mW

You may also like:
LVIR3333 LVIR3333
Ligitek
GL4610 GL4610
Sharp Electronic Components
LIR2043 LIR2043
Ligitek
UT1883-81-880-R UT1883-81-880-R
Jameco Valuepro
TSHA4400 TSHA4400
Vishay
LED-5mmIR LED-5mmIR
Jameco Valuepro

$0.49 ea

780 In Stock
More Available – 3 weeks


  • Jameco Part no.: 1110914
  • Manufacturer: Vishay
  • Manufacturer no.: TSAL6100
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.45
100+ $0.35
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

1 Element Infrared LED

TSAL6100 is a high efficiency infrared emitting diode in GaAlAs on GaAs technology, molded in clear, blue-grey tinted plastic packages. In comparison with the standard GaAs on GaAs technology these emitters achieve more than 100 % radiant power improvement at a similar wavelength. The forward voltages at low current and at high pulse current roughly correspond to the low values of the standard technology. Therefore these emitters are ideally suitable as high performance replacements of standard emitters

Features

  • Size: T1-3/4, 5.8mm
  • Wavelength: 940
  • Forward Voltage: 1.35V @ 100mA
  • Power Dissipation: 210mW
  • High Intensity
  • Diode height: 0.30in
  • Diode diameter: 0.98in
  • Terminal length: 1.04in
  • Diode lip/step height: 0.04in

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeIR Emitter
    ColorInfrared
    Lens TypeBlue Grey
    Package5mm, T-1 3/4
    Peak Wavelength940 nm
    Viewing Angle20°
    Typical Forward Voltage1.35V
    Forward Current100 mA
    Height8.7 mm
    MountingThrough Hole
    Pins2


    Report a problem
    Suggest a product