Email [email protected] for Product Availability
# of units | Price |
---|---|
1+ | $1.25 |
10+ | $1.09 |
100+ | $0.79 |
Specification | Value |
---|---|
Pitch | 2.54 mm |
Number of Rows | 2 |
Number of Contacts | 40 |
Current Rating | 1 A |
Voltage Rating | 250 VAC |
Maximum Contact Resistance | 20 mOhm |
Contact Material | Phosphor Bronze/Brass |
Contact Plating | Gold Over Nickel |
Body Orientation | Straight |
Housing Material | Thermoplastic |
Housing Color | Black |
Gender | Female |
Depth | 8.4mm |
Length | 70.1mm |