Email [email protected] for Product Availability
# of units | Price |
---|---|
10+ | $0.19 |
100+ | $0.15 |
500+ | $0.12 |
1000+ | $0.09 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Product Type | IR Emitter |
Color | Infrared |
Lens Type | Water Clear |
Package | 3mm, T-1 |
Peak Wavelength | 940 nm |
Viewing Angle | 30° |
Typical Forward Voltage | 1.2V |
Forward Current | 20 mA |
Height | 5.2 mm |
Mounting | Through Hole |
Pins | 2 |