Socket Shorting Block Jumper Red Closed

You may also like:
7600A-R 7600A-R
2012JH-R 2012JH-R
7600-B-R 7600-B-R
JOPENB-R JOPENB-R
GJWCL-B-R GJWCL-B-R
2012J-OR-R 2012J-OR-R

$0.15 ea

2,263 ship on Jun. 19
10,000 ship on Jun. 27


  • Jameco Part no.: 112432
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 2012J-CR
# of units Price
10+ $0.15
100+ $0.12
500+ $0.09
1000+ $0.07

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Socket Shorting Block Jumper Red Closed

Specifications

  • RoHS compliant
  • Mates to 0.025" square posts on 0.100" centers
  • Shorts headers/jumper blocks or color code strip line plugs
  • Mate with 2-pin male header (P/N 109576)
  • Pin material: Phosphor bronze


Report a problem
Suggest a product
Specification Value
GenderF
Number of Contacts2
Family2012J
Body OrientationStraight
TypeJumper
Number of Rows1
Insulation Resistance1000MOhm
Maximum Contact Resistance20mOhm
Maximum Current Rating3A
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
Pitch2.54mm
Product Depth6.4mm
Product Length5mm
Product TypeConnector Jumpers and Shunts
Product Height2.4mm


Report a problem
Suggest a product