Power Transformer 24VAC 2A 115VAC Wire Leads

You may also like:
P-8662-R P-8662-R
Jameco Reliapro
PT-2866-R PT-2866-R
Jameco Reliapro
29225-R 29225-R
Jameco Reliapro
P-8658 P-8658
Jameco Reliapro
102111-R 102111-R
Jameco Reliapro
P-8657-R P-8657-R
Jameco Reliapro

$13.95 ea

208 In Stock
150 ship on Jan. 28


  • Jameco Part no.: 112513
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 112512.-R
  • HTS code: 8504314035
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $13.95
10+ $12.49
100+ $10.95

Request a Large Quantity Quote

48VA Power Transformer

Power transformers have both single voltage inputs and outputs. This makes them the perfect choice for power supply design or for use in transformer, rectifier and filter circuits.

Features

  • Primary Voltage: 115 VAC @ 50-60Hz
  • Primary Wire Color Code: Black, Black
  • Secondary Voltage: 24VAC @ 2A
  • Secondary Wire Color Code: White, White
  • Power Rating: 48VA
  • Size: 2.33"L x 3.16"W x 2.28"H
  • Weight: 1.8 lbs.
Wiring Diagram

Report a problem
Suggest a product
Specification Value
Primary Side Voltage115 VAC
Primary Frequency50 Hz to 60 Hz
Secondary Side Voltage24 V
Power Rating48 VA
Current Rating2 A
Termination StyleWires
Length58.42 mm
Width81.28 mm
Height58.42 mm
Mounting StyleChassis
Center Tapn/a
Product TypePower Transformer
Number of Outputs1


Report a problem
Suggest a product