# of units | Price |
---|---|
1+ | $6.49 |
10+ | $5.79 |
100+ | $5.29 |
Specification | Value |
---|---|
Organization | 32Kx8 |
Memory Density | 256Kbit |
Maximum Random Access Time | 100ns |
Output Enable Access Time | 50ns |
Package | DIP-28 |
Input Voltage | 5V |
Reprogramming Technique | UV |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 70°C |
Screening Level | Commercial |
Mounting | Through Hole |