1 Amp @ 250 Vac Power Entry Filter With Fuse Chamber

You may also like:
G1W106-R G1W106-R
Jameco Valuepro
IEC-GS-1-100 IEC-GS-1-100
Adam Technologies
0701-1-CN-R 0701-1-CN-R
Jameco Valuepro
NEMA-5-2 NEMA-5-2
Adam Technologies
PLF-6DZ2KR PLF-6DZ2KR
Adam Technologies
JR-101-F JR-101-F
Jameco Valuepro

$14.95 ea

1,837 In Stock
More Available – 5 weeks


  • Jameco Part no.: 1172613
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1EGG1-2
  • HTS code: 8536694050
  • Electronics Parts Locator
# of units Price
1+ $14.95
10+ $13.49
100+ $11.95
500+ $10.95

Request a Large Quantity Quote

Filtered Power Entry Module

With Metric Fuse Holder

The GG series power entry module combine the functions of a general purpose RFI filter with an IEC power cord connector and single or dual metric fusing, in the smallest possible panel space. This model is equipped with three Faston 0.250" terminals for the load-side termination.
  • Current rating of 1A at 120 VAC and 240 VAC
  • Accepts two 5x20mm fuses
  • Hipot rating (one minute): line to ground: 1550 VAC; line to line: 1450 VDC
  • Maximum leakage current, line to ground: @ 120 VAC 60 Hz: 0.25mA; @ 240 VAC 50 Hz: 0.42mA


Report a problem
Suggest a product
Specification Value
Product TypeMale Blades
Connector TypeC14
Contact GenderMale
Current Rating1 A
Voltage Rating250 VAC
Mounting TypePanel Mount, Front, Screw Flange
Termination0.250" Faston
FilteredYes
FusedYes
Switch FunctionNot Switched
Body OrientationStraight
Mounting HoleRectangular - 28.97mm x 33.02mm
Max Panel Thicknessn/a


Report a problem
Suggest a product