Case Aluminum 4.0" x 2" x 2.8" Compatible with Prototyping Board

You may also like:
CMC 11914 CMC 11914
Jameco Valuepro
CMC 11922-R CMC 11922-R
Jameco Valuepro
SY0207-R SY0207-R
Jameco Valuepro
1590B 1590B
Hammond Manufacturing
CMC11949-R CMC11949-R
Jameco Valuepro
H2320-R H2320-R
Jameco Valuepro
SY0206-R SY0206-R
Jameco Valuepro

$5.95 ea

62 In Stock
More Available – 14 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 11870
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: H2300-R
  • HTS code: 7310290000
  • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $5.49
50+ $4.95

Request a Large Quantity Quote

ALUMINUM ENCLOSURE

The box most preferred by major electronics magazines because of quality & versatility

This aluminum enclosure comes in two separate pieces that are able to slide together for a perfect fit. Just screw them together and the contents within the box are safe and secure from the natural elements.

Features:



Report a problem
Suggest a product
Specification Value
Product TypeBox
Length4 in.
Width2 in.
Height2.8 in.
MaterialAluminum
ColorUnpainted
Additional FeatureU Shaped


Report a problem
Suggest a product