Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Transistor 2N7000 MOSFET N Channel 60 Volt 0.2 Amp SOT54

You may also like:
STP16NF06L STP16NF06L
IRF510 IRF510
BS250FTA BS250FTA
IRFP4668PBF IRFP4668PBF
BS170 BS170
IRF520 IRF520

$0.35 ea

3,873 ship on Sep. 22
335 ship on Oct. 1


  • Jameco Part no.: 119423
  • Manufacturer: Major Brands
  • Manufacturer no.: 2N7000
    • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.25
100+ $0.10
500+ $0.09
1000+ $0.08

Request a Large Quantity Quote

2N7000 Transistor

Get extremely high packing density with Jameco's selection of 2N7000 transistors. These N-channel enhancement mode Field Effect Transistors are designed to minimize on-state resistance while providing rugged, reliable and fast switching performance. They are suitable for a variety of applications including low voltage, low current applications like small servo motor control, power MOSFET gate drivers and other switching applications.
  • 60V, 0.2A
  • TO-92


  • For more about Transistors, click here.

    Report a problem
    Suggest a product
    Specification Value
    Supplier PackageTO-92-3
    Transistor PolarityN
    Maximum Drain Source Voltage60 V
    Maximum Continuous Drain Current200 mA
    Maximum Gate Source Voltage±20V
    Maximum Power Dissipation830 mW
    Number of Elements per Chip1
    Peak Forward Voltage60VDC
    Output Power0.83W
    Peak Non-Repetitive Surge Current1.3A
    Peak Reverse Current10uA
    Channel ModeN-Channel Enhancement
    Peak Reverse Recovery Time10ns
    Channel TypeN
    Peak Reverse Repetitive Voltage40VDC
    ConfigurationSingle
    Maximum Drain Source Resistance5 [email protected]
    CategorySmall Signal
    Maximum Continuous Forward Current300mA
    Typical Fall Time15ns
    Typical Gate Charge @ Vgs[email protected]
    Typical Input Capacitance @ Vds[email protected]
    Typical Rise Time10ns
    Typical Turn-Off Delay Time15ns
    Typical Turn-On Delay Time10ns
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature150°C
    MountingThrough Hole
    PackagingBulk
    Pin_Count3
    Family2N7000
    Product Width4.2mm
    Product Height5.2mm
    Product Length4.8mm
    Product TypeMOSFET


    Report a problem
    Suggest a product