Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

IC DS1307+ Real Time Clock/IC Clock/Logic/Calendar 56-Bit (NV RAM) Serial I2C

You may also like:
DS1307N+ DS1307N+
DS12887+ DS12887+
277258VP 277258VP
DS1210 DS1210
DS1302 DS1302
DS1243Y-120+ DS1243Y-120+

$2.29 ea

20 ship on Dec. 3


  • Jameco Part no.: 1194679
  • Manufacturer: Dallas Semiconductor
  • Manufacturer no.: DS1307+
  • HTS code: 8541500040
    • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.29
10+ $2.09
100+ $1.89

Request a Large Quantity Quote

Real Time Clock (RTC) IC Clock/Calendar 56B I2C 2-Wire Serial DIP-8

Specifications

  • Type: Clock/Calendar
  • Features: Leap Year, NVSRAM, Square Wave Output
  • Memory Size: 56B
  • Time Format: HH:MM:SS (12/24 hr)
  • Date Format: YY-MM-DD-dd
  • Interface: I²C, 2-Wire Serial
  • Voltage - Supply: 4.5V to 5.5V
  • Voltage - Supply, Battery: 2V to 3.5V
  • Current - Timekeeping (Max): 200µA @ 5V
  • Operating Temperature: 0°C to 70°C
  • Mounting Type: Through Hole
  • Package / Case: 8-DIP (0.300", 7.62mm)


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-8


Report a problem
Suggest a product