Die-Cast Aluminum Enclosure 7.5 x 4.3 x 2.4 Inches

You may also like:
CMC 11922-R CMC 11922-R
Jameco Valuepro
SY0207-R SY0207-R
Jameco Valuepro
1590B 1590B
Hammond Manufacturing
CMC11949-R CMC11949-R
Jameco Valuepro
H2320-R H2320-R
Jameco Valuepro
SY0206-R SY0206-R
Jameco Valuepro
Price Reduced

$19.95 ea

456 In Stock
More Available – 14 weeks


  • Jameco Part no.: 11973
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 03-125C
  • HTS code: 7310290000
  • Electronics Parts Locator
# of units Price
1+ $19.95
10+ $18.95
50+ $17.95

Request a Large Quantity Quote

Die-Cast Aluminum Enclosure

The box most preferred by major electronics magazines because of quality & versatility. This heavy-duty enclosure is made of high-quality die-cast aluminum and has channeled walls for easy PCB mounting. The enclosure acts as an excellent heat sink, which makes it great for high temperature circuits (up to 600°C). Assembly screws included.

Features:

  • Dimensions: 7.5"L x 4.3"W x 2.4"D
  • Screws included


Report a problem
Suggest a product
Specification Value
Product TypeBox
Length7.5 in.
Width4.3 in.
Height2.4 in.
MaterialAluminum
ColorUnpainted
Additional FeatureDiecast


Report a problem
Suggest a product