Photocell CdS 27-60K Ohm at 10lux 2M at 0lux 125mW 150V

You may also like:
CDS001-8001 CDS001-8001
Jameco Valuepro
CDS001-8003 CDS001-8003
Jameco Valuepro
CDS004-5003 CDS004-5003
Jameco Valuepro
CDS004-5001 CDS004-5001
Jameco Valuepro
CDS002-9008 CDS002-9008
Jameco Valuepro
CDS002-9203 CDS002-9203
Jameco Valuepro

$1.49 ea

1,273 In Stock
More Available – 14 weeks


  • Jameco Part no.: 120310
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CDS002-9004
  • HTS code: 8541407080
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.35
100+ $1.19
500+ $0.95

Request a Large Quantity Quote

125mW Cadmium Sulfide (CdS) Photocell

Generate variable signals based on detection of light levels.

Features

  • Maximum voltage rating @ 25°C: 150 VDC
  • Maximum allowable power dissipation @ 25°C: 125 mW
  • Resistance (Dark): 2M Ω
  • Resistance (Light): 27k Ω
  • Lead length: 1.44"
  • Operating temperature: -30°C to +70°C
  • Able to withstand soldering at 230°C for 3 seconds

Applications

  • Auto-focus lenses
  • Exposure meters
  • Contrast controls for televisions
  • Dimmer or light switches
  • Flame detectors
  • Electronic toys
  • Street lamp switches
  • Optocouplers


Report a problem
Suggest a product
Specification Value
Cell Resistance Min-Max @ 10 LUX (K ohms)27 to 60
Cell Resistance @ 0 Lux/10sec. (K ohms)2000
Power Dissipation125 mW
Maximum Input Voltage150 VDC
Peak Spectral Response (nm)570
Typical Rise Time60
Typical Fall Time25
Height0.14 in.
Width0.17 in.
Lead Pitch1.44 mm, 0.1 in.


Report a problem
Suggest a product