DC to Pulse Width Modulator Kit - Control DC Motors

You may also like:
JE215 JE215
K1823 K1823
K8042 K8042
34020 34020
815 815
VM-2 VM-2

$16.95 ea

69 ship on Aug. 19


  • Jameco Part no.: 120539
  • Manufacturer: Velleman
  • Manufacturer no.: K8004
  • Jameco Catalog
# of units Price
1+ $16.95
5+ $15.49

Request a Large Quantity Quote

DC to Pulse Width Modulator Kit

The circuit converts a DC voltage into a series of pulses, such that the pulse duration is directly proportional to the value of the DC voltage.

In the Circuit Skills video below, Colin Cunningham explains the basic principles of Pulse Width Modulation and the variety applications where PWM can be used.

Specifications:

  • Expert level
  • 40 Pieces
  • PWM range: 0 to 100%
  • PWM frequency: 100Hz to 5kHz (adjustable)
  • Operating voltage: 8 to 35VDC
  • Minimum consumption: 35mA
  • Maximum output current 6.5A
  • Efficiency: better than 90% at full load
  • Adjustable sensitivity: 2.5 to 35VDC
  • Size: 3.3"L x 1.9"W x 1.8"H
  • Weight: 0.5 lbs.


Check out more fun and exciting electronic kits

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product