Charge Pump Switching Regulator IC Positive or Negative Fixed Output 20mA PDIP-8

You may also like:
LM334Z LM334Z
National Semiconductor
M4T28-BR12SH1 M4T28-BR12SH1
STMicroelectronics
LM2907N-8/NOPB LM2907N-8/NOPB
National Semiconductor
LMC7660IN/NOPB LMC7660IN/NOPB
National Semiconductor
M4T32-BR12SH1 M4T32-BR12SH1
STMicroelectronics
LM334Z/TRPBE LM334Z/TRPBE
Linear Technology

$1.75 ea

227 In Stock
More Available – 3 weeks


  • Jameco Part no.: 1206908
  • Manufacturer: Maxim Semiconductor
  • Manufacturer no.: MAX1044CPA+
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $1.75
10+ $1.59
100+ $1.39

Request a Large Quantity Quote

Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, nVin, Vin/2 1 Output 20mA PDIP-8

Specifications

  • Function: Ratiometric
  • Output Configuration: Positive or Negative
  • Topology: Charge Pump
  • Output Type: Fixed
  • Number of Outputs: 1
  • Voltage - Input (Min): 1.5 V
  • Voltage - Input (Max): 10 V
  • Voltage - Output (Min/Fixed): -Vin, nVin, Vin/2
  • Voltage - Output (Max): n/a
  • Current - Output: 20mA
  • Frequency - Switching: 10 kHz
  • Synchronous Rectifier: No
  • Operating Temperature: 0°C to 70°C (TA)
  • Mounting Type: Through Hole
  • Package: 8-DIP (0.300", 7.62 mm)
  • Base Number: MAX1044


Report a problem
Suggest a product
Specification Value
PackageDIP-8
FamilyMAX1044
FunctionInverting/Step Up
Minimum Input Voltage1.5 V
Maximum Input Voltage10 V
Output Current20 mA
Output Voltage-1.5 V to -10 V, 3 V to 20 V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
Pins8
Width7.87 mm
Height4.45 mm
Length9.91 mm
Product TypeCharge Pump


Report a problem
Suggest a product