IC 74LCX38 Quad Low Voltage 2-Input NAND Gate 14-pin TSSOP

Fairchild Semiconductor Rohs logo
74LCX38MTC
You may also like:
74LCX16245MTD 74LCX16245MTD
Fairchild Semiconductor
74LCX07MTC 74LCX07MTC
Fairchild Semiconductor
74LCX244WM 74LCX244WM
Fairchild Semiconductor
74LCX16373MTD 74LCX16373MTD
Fairchild Semiconductor
74LCX04MTC 74LCX04MTC
Fairchild Semiconductor
MC74LCX16245DTG MC74LCX16245DTG
On Semiconductor

$0.60 ea

2,395 ship on Oct. 25


  • Jameco Part no.: 1210253
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: 74LCX38MTC
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542218099
  • Web Exclusive
# of units Price
85+ $0.60
425+ $0.52
2125+ $0.46

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 85

Low Voltage Quad 2-Input NAND Gate (Open Drain) with 5V Tolerant Inputs

The LCX38 contains four 2-input open drain NAND gates. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The 74LCX38 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product