Audio Buzzer Piezo 24VDC 30mA-20mA Screw Terminals 4VDC 2400Hz to 3400Hz Panel Mount

You may also like:
11D3120-LF-TA 11D3120-LF-TA
Jameco Valuepro
7P3120LF-LA 7P3120LF-LA
Jameco Valuepro
32S4120-LFPN 32S4120-LFPN
Jameco Valuepro
23S3120ANLF-PN 23S3120ANLF-PN
Jameco Valuepro
7S3240LFLA 7S3240LFLA
Jameco Valuepro
KWT2340F12L-2E KWT2340F12L-2E
Jameco Valuepro

$3.55 ea

1 In Stock
606 ship on Oct. 1

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 123538
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 11D3240-R
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $3.55
10+ $3.19
100+ $2.85
500+ $2.65
1000+ $2.35

Request a Large Quantity Quote

Piezo Buzzer Panel Mount

Features:

  • Dual tone, continuous or fast pulse
  • Operating voltage: 24V @ 20mA
  • Voltage range: 4-28V
  • Sound output: 80dB
  • Frequency: 2900Hz
  • Size: 1.4"H x 1.7"Dia. (34.5mm H x 43.5mm Dia.)


Report a problem
Suggest a product
Specification Value
Tone ModeDual/Continuous
Input Voltage24 V
Voltage Range (Vp-p)4-28
Current Rating20 mA
Output80 dBA
Frequency2900 Hz
Size (H" x Dia.")1.4 x 1.7
Termination StyleScrew
MountingPanel Mount
TechnologyPiezo
Minimum Operating Temperature-20°C
Maximum Operating Temperature60°C
Height1.4 in.
Diameter1.7 in.


Report a problem
Suggest a product