Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

120 mm 115 VAC Ball Bearing Fan 78 CFM

You may also like:
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC120-W5 SC120-W5
SC120-W5B SC120-W5B
SP101AT1122HBL.GN SP101AT1122HBL.GN
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
FP-108-1(S-1)120ST FP-108-1(S-1)120ST

$16.95 ea

36 ship on Oct. 28
27 ship on Jan. 8


  • Jameco Part no.: 124063
  • Manufacturer: Sunon
  • Manufacturer no.: SP101AT1122HBT-R
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $16.95
10+ $15.95
50+ $14.95
100+ $13.95

Request a Large Quantity Quote

120 mm 115 VAC Ball Bearing Fan 78 CFM


Features:

  • Bearing Type: Ball
  • Rated Voltage: 115VAC
  • Current: 180mA
  • Air Flow: 78 CFM
  • Noise: 46 dBA
  • Size: 120 x 120 x 25mm
  • Connection: Terminals
  • Agency Approvals: CSA/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating AC115
Height - mm120
Width - mm120
Depth - mm25
Air Flow (CFM)78
BearingBall
Current (mA)180
Agency ApprovalsCSA/TUV/CE
Noise (dBA)46
Connection (Leads)Terminals
Power (Watts)18


Report a problem
Suggest a product