2-Conductor Power Cord 6 Foot 18/2 SPT2 Black Polarized NEMA1-15P with Pigtails

You may also like:
SY-001-R SY-001-R
Jameco Valuepro
SY-002RSR SY-002RSR
Arndt Electronics
10W1-13206-NE 10W1-13206-NE
Jameco Valuepro
EP-1 EP-1
Arndt Electronics
8530-2-6.6 8530-2-6.6
Quail Electronics

$2.49 ea

1,806 In Stock
More Available – 17 weeks


  • Jameco Part no.: 124434
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: GPC001-UB-6FT-R
  • HTS code: 7614905000
  • Web Exclusive
# of units Price
1+ $2.49
10+ $2.25
50+ $1.95
100+ $1.75

Request a Large Quantity Quote

2-Conductor AC Power Cord with Pigtail 6 Foot

Features

  • 2-conductor
  • Wire gauge: 18 AWG
  • Voltage rating: 300V
  • Operating temperature: -20°C to +60°C
  • Cord type: SPT-2
  • 2 stripped and tinned wires
  • Color: Black
  • Approvals: UL/CSA


Report a problem
Suggest a product
Specification Value
1st ConnectorNEMA 1-15P Polarized
2nd ConnectorPigtails
AWG/Conductor18/2
Cord TypeSPT-2
Length6 ft.
Agency ApprovalsUL, CSA
Jacket ColorBlack
Weight0.19 lbs.
Voltage Rating300 VAC
Current Rating10 A
TypeAC Power Cord
Wire Gauge (AWG)18
Number of Conductors2
ShieldingUnshielded
Minimum Operating Temperature-20°C
Maximum Operating Temperature60°C


Report a problem
Suggest a product