Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Slotted Plastic Knurled Thumbscrew, 4-40 x 1.63"L (1 pc.) For D-Sub Connectors

You may also like:
14-522 14-522
14-522LW 14-522LW
JS4403LW JS4403LW
14-556-L11.8 14-556-L11.8
14-552-R 14-552-R
14-556-L15.7 14-556-L15.7

$0.59 ea

771 ship on Dec. 1
More Available – 13 weeks


  • Jameco Part no.: 125015
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: GTW520-R
  • HTS code: 7415338550
  • No datasheet available. Please review the tabs below for product specifications.
    • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
50+ $0.35
100+ $0.25
250+ $0.19

Request a Large Quantity Quote

Slotted Plastic Knurled Thumbscrew, 4-40 x 1.63"L for D-Sub Connectors (1 pc.)

Specifications

  • Overall Length: 1.63"
  • Plastic Head Length: 0.740"
  • Plastic Head Diameter: 0.25"
  • Smooth Shaft Length: 0.450"
  • Smooth Shaft Diameter: 0.186"
  • Tip Length: 0.425"
  • Tip Diameter: 0.076"
  • Thread Size: 4-40
  • Threaded Length: 0.25"


Report a problem
Suggest a product
Specification Value
Thread Size4-40
Product TypeKnurl Thumbscrew
Thickness (in.)0.270
Outer Diameter (in.)1.630
MaterialSteel


Report a problem
Suggest a product