These quad gates are monolithic complementary MOS (CMOS) integrated circuits constructed with N-and P-channel enhancement mode transistors. They have equal source and sink current capabilities and conform to standard B series output drive. The devices also have buffered outputs which improve transfer characteristics by providing very high gain. All inputs are protected against static discharge with diodes to VDD and VSS.
Features
Low power TTL compatibility
5V-10V-15V parametric ratings
Symmetrical output characteristics
Maximum input leakage 1µA at 15V over full temperature range