Universal 360 Degree Table Clamp Vise

You may also like:
GV-300-R GV-300-R
Jameco Benchpro
VTHH6 VTHH6
Velleman
PVJR 201 PVJR 201
Panavise
333 333
Panavise
GCB-696 GCB-696
Jameco Benchpro
215 215
Panavise

$19.95 ea

36 In Stock
More Available – 14 weeks


  • Jameco Part no.: 127167
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: GV-190
  • HTS code: 8205599000
  • Electronics Parts Locator
# of units Price
1+ $19.95
5+ $18.95

Request a Large Quantity Quote

Universal 360 Degree Table Clamp Vise

This handy vise can be taken and placed anywhere on your work bench. The ball cup allows the vise to be adjusted to any angle for extreme versatility.

Features:

  • Padded rubber jaws open up to 3-1/8 inches (78mm) wide
  • Mounts to any bench top up to 2 inches (50mm) thick
  • Rotates 360°
  • 0 to 90 degree swivel position
  • Dense rubber jaw pads and bench pad
  • No extra tools necessary
  • Size: 10.0"L x 3.2"W
  • Weight: 1.9 lbs.
  • Includes an interchangeable pipe vise attachment for holding pipe from 1-3/8" (34mm) to 1-5/8" (40mm) diameter


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product