The CD4020BC, CD4060BC are 14-stage ripple carry binary counters, and the CD4040BC is a 12-stage ripple carry binary counter. The counters are advanced one count on the negative transition of each clock pulse. The counters are reset to the zero state by a logical "1" at the reset input independent of clock.
Features
Wide supply voltage range: 3.0V to 15V
High noise immunity: 0.45 VDD (typ.)
Low power TTL compatibility: Fan out of 2 driving 74Lor 1 driving 74LS