Velleman K6714

You may also like:
WSAA6400 WSAA6400
Velleman
28122 28122
Parallax
WSAK127 WSAK127
Velleman
WSAK129 WSAK129
Velleman
WSG152 WSG152
Velleman
28124 28124
Parallax

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 128910
  • Manufacturer: Velleman
  • Manufacturer no.: K6714
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8543909500
  • Web Exclusive

Universal Relay Card

If you want to switch large electric currents using an electronic control and require control isolation at the same time, then this card is a valuable asset.

Specifications:

  • 8 relays included (extendible to 16)
  • The relays can be piloted directly through open-collector outputs
  • Contact 1 x inverter: 10A / 28VDC or 125VAC, max. 5A at 230VAC
  • Relay switch-over contact: max. 5A at 220V
  • Output voltage: 12V / 250mA for power supply
  • Power supply: 230 or 125VAC max. / 12VA
  • PCB dimensions: 5.9 x 8.4" (150 x 212mm)

    Check out more fun and exciting electronic kits

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product