Soldering Equipment
Irons
25 Watt Thermally Balanced Soldering Iron 120VAC Removable Tip
View larger image
Jameco Part no.:
129040
Manufacturer:
Xytronic Industries
Manufacturer p/n:
200GX-25W
HTS code:
8515110000
Data Sheet (current)
[208 KB ]
You may also like:
SUPERPASE 258VL
SP40NUS
CL-1
XY-207ESD
SIA60T
PES51
SP40NKUS
$9.55
ea
40 ship on Mar. 5
100 ship on May. 7
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$9.55
5+
$8.55
25+
$7.55
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
129040
Manufacturer:
Xytronic Industries
Manufacturer no.:
200GX-25W
HTS code:
8515110000
Data Sheet (current)
[208 KB ]
# of units
Price
1+
$9.55
5+
$8.55
25+
$7.55
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
25 Watt Thermally Balanced Soldering Iron
This unit comes with a chrome-plated, iron clad and pre-tinned tip that is engineered to outperform and outlive conventionally plated tips. The high-quality, thermally balanced soldering iron is great for professional or hobbyist use.
Features
25W soldering iron
Interchangeable tips
UL & CUL listed
One-year warranty
Cord length: 6 feet
Iron length: 8.0"
Includes: 1.6mm conical tip and iron stand
Recommended Additions
Solder
Replacement soldering tip P/N 207335
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Input Voltage (VAC)
120
Power (Watts)
25
Report a problem
Suggest a product
Back to top
Related Products
View related products
Direct Replacement Products
Substitute Products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
25 Watt Thermally Balanced Soldering Iron 120VAC Removable Tip
Image is representative only