Charge Pump In Volt Step Up -12 Volt to -1.5 Volt/3 Volt to 24 Volt 20mA Automotive 8-Pin PDIP

Microchip Technology Rohs logo
TC7660SCPA
You may also like:
TC7660SEPA TC7660SEPA
Microchip Technology
TC7662BCPA TC7662BCPA
Microchip Technology
TC7660EPA TC7660EPA
Microchip Technology
TC7660SCOA TC7660SCOA
Microchip Technology
TC962EPA TC962EPA
Microchip Technology
TC7662AEPA TC7662AEPA
Microchip Technology

$1.49 ea

Call 1-800-831-4242


  • Jameco Part no.: 1295824
  • Manufacturer: Microchip Technology
  • Manufacturer no.: TC7660SCPA
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
35+ $1.49
175+ $1.19
875+ $1.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 35
Charge Pump In Volt Step Up -12 Volt to -1.5 Volt/3 Volt to 24 Volt 20mA Automotive 8-Pin PDIP

Report a problem
Suggest a product
Specification Value
FamilyTC7660S
FunctionInverting/Step Up
Minimum Input Voltage1.5 V
Maximum Input Voltage12 V
Output Current20 mA
Output Voltage-12 V to -1.5 V, 3 V to 24 V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
PackagingTube
Pins8
Width6.6 mm
Height4.06 mm
Length10.16 mm
Product TypeCharge Pump


Report a problem
Suggest a product