Connector FPC Connector SKT 14 Position 2.5mm Solder Straight Thru-Hole Tray

You may also like:
52204-3090 52204-3090
Molex
50-37-5023 50-37-5023
Molex
281784-4 281784-4
TE Connectivity
1375795-2 1375795-2
TE Connectivity
640136-6 640136-6
TE Connectivity
39532034 39532034
Molex

$1.69 ea

157 ship on Dec. 6


  • Jameco Part no.: 1299681
  • Manufacturer: Molex
  • Manufacturer no.: 39-53-2145
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
30+ $1.69
150+ $1.49
750+ $1.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30
Connector FFC/FPC Connector Socket 14 Position 1.25mm Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
Family5597
TypeFPC Connector
Contact MaterialPhosphor Bronze
Contact PlatingTin Bismuth Over Nickel
Housing MaterialPolybutylene Terephthalate
Body OrientationStraight
Contact GenderSKT
Number of Contacts14
Maximum Contact Resistance20mOhm
Number of Rows1
Current Rating1A/Contact
Voltage Rating200V
Minimum Operating Temperature-20°C
Maximum Operating Temperature80°C
MountingThrough Hole
PackagingTray
Pitch2.5 mm
Depth5 mm
Height9.8 mm
Length23.25 mm
Termination MethodSolder
Product TypeConnector FFC-FPC


Report a problem
Suggest a product