Fan 5VDC 1.8 CFM 25x25x10 Sleeve Bearings 5.5" Leads

You may also like:
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC-25W1 SC-25W1
SC25-W1B SC25-W1B
MC25100V2-0000-99 MC25100V2-0000-99
AD0405LX-G70 AD0405LX-G70
AD0405MB-G76-LF AD0405MB-G76-LF
AD0805HB-D71-LF AD0805HB-D71-LF
Price Reduced

$6.75 ea

24 ship on Nov. 21


  • Jameco Part no.: 131247
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0205LX-G50-R
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $6.75
10+ $5.95
50+ $5.35
100+ $5.05
500+ $4.65

Request a Large Quantity Quote

5 Volt 25mm DC Brushless Tubeaxial Fan

Features

  • Bearing Type: Sleeve
  • Rated Voltage: 5VDC
  • Current: 100mA
  • Air Flow: 1.8 CFM
  • Noise: 15.6 dBA
  • Size: 25 x 25 x 10mm
  • Connection: (2) x 5.5" Lead Wires
  • Agency Approvals: UL/CSA/CE

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)5
    Length (mm)25
    Width (mm)25
    Height (mm)10
    Air Flow (CFM)1.8
    BearingSleeve
    Current (mA)100
    Power (Watts)0.5
    Agency ApprovalsUL/CE/CSA
    Noise (dBA)15.6
    Connection (Leads)5.5"
    Product TypeFan


    Report a problem
    Suggest a product