AC to DC Wall Adapter Transformer Single Output 9 Volt 0.3 Amp 2.7 Watt

Jameco Reliapro Rohs logo
DBU0900300C1110
You may also like:
DCU090050Z7480 DCU090050Z7480
Jameco Reliapro
DDU120100Z7972 DDU120100Z7972
Jameco Reliapro
DDU1201500J1161 DDU1201500J1161
Jameco Reliapro
DCU0900600Z6650 DCU0900600Z6650
Jameco Reliapro
DCU1200500Z8692 DCU1200500Z8692
Jameco Reliapro
DDU120100Z2993 DDU120100Z2993
Jameco Reliapro

$6.95 ea

921 In Stock
More Available – 23 weeks


  • Jameco Part no.: 133891
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DBU0900300C1110
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25
50+ $5.59
250+ $4.49

Request a Large Quantity Quote

2.7 Watt AC/DC Unregulated Linear Wall Adapter

9 Volts at .3 Amps

Specifications:
  • Connector Type: Cylindrical Female
  • Connector Size: 2.1mm x 5.5mm
  • Polarity: Center Positive
  • Dimensions: 2" x 1.5" x 1.5"
  • Cord length: 6'
  • Weight: .4 lbs
  • Certifications: UL/CSA


Report a problem
Suggest a product
Specification Value
Output Voltage9 VDC
Output Current0.30 A
Power Rating2.7 W
Input Voltage120 VAC
Input Frequency50Hz to 60Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL
Number of Outputs1
Height2 in.
Width1.5 in.
Depth1.5 in.
Output Cord Length6 ft.


Report a problem
Suggest a product