1.75 Inch Round Ferrite Speaker 8 Ohm 83 dB

You may also like:
TR-050F TR-050F
Jameco Valuepro
45P30S 45P30S
Panasonic
EAS-6P60SD EAS-6P60SD
Jameco Valuepro
110153-01 110153-01
Jameco Valuepro
BLS86-2-08H30.5-05LF BLS86-2-08H30.5-05LF
Arndt Electronics
SWC-50R12.8 SWC-50R12.8
Arndt Electronics
Clearance

$1.95 ea

10% discount applied in cart

640 In Stock


  • Jameco Part no.: 135589
  • Manufacturer: Regal Electronics
  • Manufacturer no.: 8PROC5
  • HTS code: 8518210000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25
1000+ $1.09

Request a Large Quantity Quote

Round Ferrite Speaker

Features:

  • Paper diaphragm
  • Large magnet
  • Anodized metal surfaces
  • Braided copper voice coil leads
  • Pre-tinned speaker lugs
  • Input Power: 0.2W nominal / 0.4W maximum
  • Sound output: 83dB
  • Frequency: 420-5000Hz
  • Impedance: 8Ω
  • Magnet size: 1.3"Dia. x 0.4"H
  • Speaker size: 1.75"Dia. x 0.7"D
  • 1" wire leads


Report a problem
Suggest a product
Specification Value
Impedance8 Ohm
Nominal Input Power (W)0.2
Input Power (max) (W)0.5
Output83 dB
Frequency Range420 Hz to 5000 Hz
Magnet Size (Diameter x H) (inches)1.30 x 0.40
Termination MethodSolderable Lug
Diameter1.75 in.
Depth0.7 in.
Lengthn/a
Widthn/a


Report a problem
Suggest a product