Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Ultrasonic Sensor Set 40Khz

You may also like:
1696 1696
A1302KUA-T A1302KUA-T
29132 29132
555-28027 555-28027
FLEX SENSOR 4.5 FLEX SENSOR 4.5" LENGTH
1645 1645

$6.95 ea

289 ship on May. 26
More Available – 13 weeks


  • Jameco Part no.: 136654
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 40TR16F-R
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25
100+ $5.59

Request a Large Quantity Quote

Ultrasonic Sensor Set

Used for motion and distance sensing

Features:

  • Frequency: 40kHz ± 1.0kHz
  • Aluminum case
  • Capacitance: 2000pF ± 30%
  • Transmitter- Bandwidth: 4.0kHz @ 112dB, Sound pressure level: 119dB @ 40 ± 1.0kHz
  • Receiver: Bandwidth: 3.5kHz @ -71dB, Sensitivity: 65dB @ 40 ± 1.0kHz
  • Case size: 0.47"H x 0.62" Dia.
  • Lead length/Spacing: 0.39"
  • Includes: Transmitter and receiver

    Report a problem
    Suggest a product
  • Specification Value
    Sensor TypeDistance - Ultrasonic


    Report a problem
    Suggest a product